PowerLED 65 W Tile LED Panel Light, Neutral White, Neutral White, 4000K, L 11.61 in W 1.2m
- RS Stock No.:
- 245-7035
- Mfr. Part No.:
- PLDU30120
- Manufacturer:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-7035
- Mfr. Part No.:
- PLDU30120
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Power | 65 W | |
| Lamp Shape | Tile | |
| Product Type | LED Panel Light | |
| Colour | Neutral White, Neutral White | |
| Colour Temperature | 4000 K | |
| Length | 11.61 in | |
| Width | 1.2 m | |
| Depth | 32 mm | |
| Housing Material | Die Cast Aluminium | |
| IP Rating | IP44 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Lifespan | 20000 h | |
| Luminous Efficacy | 86 Lm/W | |
| Maximum Operating Temperature | 45 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | IEC, RoHS | |
| Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Power 65 W | ||
Lamp Shape Tile | ||
Product Type LED Panel Light | ||
Colour Neutral White, Neutral White | ||
Colour Temperature 4000 K | ||
Length 11.61 in | ||
Width 1.2 m | ||
Depth 32 mm | ||
Housing Material Die Cast Aluminium | ||
IP Rating IP44 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Lifespan 20000 h | ||
Luminous Efficacy 86 Lm/W | ||
Maximum Operating Temperature 45 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals IEC, RoHS | ||
Voltage 48 V | ||
- COO (Country of Origin):
- CN
The PowerLED Anti-Glare Backlit LED Light Tile 3500LM 4000K. Backlit for uniform light output. IP44 Ingress Protection. Back-lit optical technology provides uniform light output.
Anti-glare UGR <19 in compliance with EN12464-1
Ideal fluorescent modular fitting replacement
4000K 3500lm, Cool White light output
Direct LED back-lit, avoid yellowing at the diffuser
Back-lit optical technology provides uniform light output
Seamless aluminum frame with powder coated finish
Ultra slim design
Flicker-free LED driver
High efficiency LED chips, 86lm/W
IP44 rated
Related links
- PowerLED 50 W Rectangular Panel Light 4000K, L 1.2 m W 600mm
- SHOT 38 W Square D LED Panel Light 4000K, L 600 mm W 600mm
- PowerLED 30 W Rectangular Panel Light 4000K, L 1.2 m W 295mm
- PowerLED 30 W Square Panel Light 4000K, L 595 mm W 595mm
- PowerLED 30 W Rectangular Panel Light 4000K, L 1.2 m W 300mm
- PowerLED 30 W Rectangular Panel Light 4000K, L 600 mm W 600mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Ansell Lighting 49 W Rectangular LED Panel Light 4000K, L 598 mm W 598mm
