Sylvania 36 W Square LED Panel Light, Neutral White, 4000K, L 595 mm W 595mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-9771
Mfr. Part No.:
42828
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Product Type

LED Panel Light

Length

595mm

Width

595mm

Luminous Flux

4000lm

Housing Material

Steel, Aluminium

Depth

26mm

Number of Lamps

1

Lamp Shape

Square

Colour

Neutral White

Colour Temperature

4000K

Power

36W

Luminous Efficacy

111Lm/W

Minimum Operating Temperature

-10°C

Voltage

240V

Lifespan

100000h

Maximum Operating Temperature

45°C

Series

START Panel UGR19 600x600

IP Rating

IP20, IP40

Standards/Approvals

RoHS, Class II, CE

COO (Country of Origin):
CN
The Sylvania LED panel with backlit technology, ideal for general indoor lighting applications such as breakout areas, offices, and meeting rooms. It features an extruded aluminum frame for passive cooling and a low glaring UGR<19. With a 90 degree beam angle and a PS diffuser with Prismatic finish, it provides a comfortable and uniform light distribution. The START Panel has a light color temperature of 4000K Neutral White, a total system power of 36W, and a total fixture output of 4000lm. With a high efficacy of 111 lm/W, it delivers energy-efficient lighting.

LED Panel with backlit technology for general indoor lighting applications

Extruded aluminum frame for passive cooling

90 degree beam angle and Prismatic finish for uniform light distribution

4000K Neutral White light color temperature for a neutral and pleasant ambiance

Energy-efficient with a total system power of 36W and total fixture output of 4000lm

Long lifespan of 100,000 hours at 70% of the original output (L70B50)

Non-dimmable driver for easy installation and operation

Suitable for indoor environments only with its IP40/IP20 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy