RS Better World
PowerLED 24V Cool White LED Strip Light, 6000K Colour Temp, 5 m Length
- RS Stock No.:
- 870-925
- Mfr. Part No.:
- F0-2-80-65
- Manufacturer:
- PowerLED
Subtotal (1 reel of 1 metre)*
€64.43
(exc. VAT)
€79.25
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €64.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 870-925
- Mfr. Part No.:
- F0-2-80-65
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | Cool White | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 80 | |
| Colour Temperature | 6000K | |
| IP Rating | IP65 | |
| Power Per Metre | 4W | |
| Typical Luminous Flux lm/m | 605lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 12.5mm | |
| Standards/Approvals | RoHS | |
| Series | FLEX 80 | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour Cool White | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 80 | ||
Colour Temperature 6000K | ||
IP Rating IP65 | ||
Power Per Metre 4W | ||
Typical Luminous Flux lm/m 605lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 12.5mm | ||
Standards/Approvals RoHS | ||
Series FLEX 80 | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The PowerLED LED Flexible Tape belonging to the high-efficiency +FLEX 80 series. This 24Vdc strip delivers a consistent 6000K daylight white light and utilizes a density of 80 LEDs per meter to provide smooth illumination for architectural and commercial environments.
High energy efficiency reaching 157 lumens to Watt with a total light output of 630 lumens per meter
Durable IP20 rated construction suitable for use in dry and protected indoor applications
Related links
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 20000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
