PowerLED 48V Blue, Green, Red, White LED Strip Light, 4000K Colour Temp, 15 m Length
- RS Stock No.:
- 871-021
- Mfr. Part No.:
- RGB40K-48-100-65
- Manufacturer:
- PowerLED
Subtotal (1 reel of 1 metre)*
€303.44
(exc. VAT)
€373.23
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €303.44 |
*price indicative
- RS Stock No.:
- 871-021
- Mfr. Part No.:
- RGB40K-48-100-65
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | Blue, Green, Red, White | |
| Product Type | LED Strip Light | |
| Strip Length | 15m | |
| Strip Width | 12mm | |
| Voltage | 48V | |
| Number of LEDs Per Metre | 200 | |
| Colour Temperature | 4000K | |
| IP Rating | IP65 | |
| Power Per Metre | 19.2W | |
| Typical Luminous Flux lm/m | 765lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour Blue, Green, Red, White | ||
Product Type LED Strip Light | ||
Strip Length 15m | ||
Strip Width 12mm | ||
Voltage 48V | ||
Number of LEDs Per Metre 200 | ||
Colour Temperature 4000K | ||
IP Rating IP65 | ||
Power Per Metre 19.2W | ||
Typical Luminous Flux lm/m 765lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED Flexible Tape designed for high-performance architectural and commercial lighting. This specialized strip delivers a versatile combination of vibrant RGB color-changing capabilities along with a dedicated 4000K NEUTRAL white channel for high-quality ambient illumination.
High density configuration of 200 LEDs per meter featuring 100 RGB and 100 white LEDs for seamless light output
Advanced 48Vdc constant voltage operation allowing for extended continuous runs up to 15 meters with minimal voltage drop
Related links
- PowerLED 48V Blue Red 4000K Colour Temp, 15000 mm Length
- PowerLED 48V Blue Red 6000K Colour Temp, 15000 mm Length
- PowerLED 48V Blue Red 3000K Colour Temp, 15000 mm Length
- PowerLED 24V Blue Red 4000K Colour Temp, 5000 mm Length
- PowerLED 48V Blue Red 2700K Colour Temp, 15000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Neutral White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
