PowerLED 48V Blue, Green, Red, White LED Strip Light, 6000K Colour Temp, 15 m Length

Subtotal (1 reel of 1 metre)*

€303.44

(exc. VAT)

€373.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +€303.44

*price indicative

RS Stock No.:
871-022
Mfr. Part No.:
RGB60K-48-100-65
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colour

Blue, Green, Red, White

Product Type

LED Strip Light

Strip Length

15m

Strip Width

12mm

Voltage

48V

Number of LEDs Per Metre

200

Colour Temperature

6000K

IP Rating

IP65

Power Per Metre

19.2W

Typical Luminous Flux lm/m

765lm/m

Flexible/Rigid

Flexible

LED Pitch

10mm

Standards/Approvals

RoHS

Series

RGB

COO (Country of Origin):
CN
The PowerLED Flexible Tape that combines vibrant RGB color-changing capabilities with a dedicated 6000K daylight white output. This high-density strip features 120 LEDs per meter to ensure smooth and uniform light distribution for architectural and commercial applications.

Versatile 4 in 1 LED chips that integrate RGB and 6000K white into a single package

Energy efficient performance with a power consumption of 14.4W per meter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy