PowerLED 12V Red LED Strip Light, 5m Length
- RS Stock No.:
- 797-2429
- Mfr. Part No.:
- F10-R3528-12-60-IP65-FP
- Manufacturer:
- PowerLED
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 797-2429
- Mfr. Part No.:
- F10-R3528-12-60-IP65-FP
- Manufacturer:
- PowerLED
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PowerLED | |
LED Colours | Red | |
Strip Length | 5m | |
Strip Width | 10mm | |
Voltage Rating | 12V | |
Number of LEDs per Metre | 60 | |
Dominant Wavelength | 620 nm | |
IP Rating | IP65 | |
Flexible/Rigid | Flexible | |
Series | LUCENT | |
Select all | ||
---|---|---|
Brand PowerLED | ||
LED Colours Red | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage Rating 12V | ||
Number of LEDs per Metre 60 | ||
Dominant Wavelength 620 nm | ||
IP Rating IP65 | ||
Flexible/Rigid Flexible | ||
Series LUCENT | ||
Related links
- PowerLED 12V dc Blue Red 5m Length
- PowerLED 12V dc RGB LED Strip Light, 5m Length
- PowerLED 12V White LED Strip Light 5m Length
- PowerLED 12V dc White LED Strip Light 5m Length
- PowerLED 12V dc White LED Strip Light 5m Length
- PowerLED 12V White LED Strip Light 5m Length
- PowerLED 24V White LED Strip Light 5m Length
- PowerLED 24V White LED Strip Light 5m Length