Wurth Elektronik 5 V Multicolour LEDs 0808 Surface WL-ICLED 1312020030000
- RS Stock No.:
- 146-466
- Mfr. Part No.:
- 1312020030000
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.65 | €6.50 |
| 100 - 240 | €0.618 | €6.18 |
| 250 - 490 | €0.571 | €5.71 |
| 500 - 990 | €0.527 | €5.27 |
| 1000 + | €0.508 | €5.08 |
*price indicative
- RS Stock No.:
- 146-466
- Mfr. Part No.:
- 1312020030000
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multicolour LEDs | |
| Maximum Forward Current | 6.5mA | |
| Package Type | 0808 | |
| Mount Type | Surface | |
| Forward Voltage | 5V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.5 mm | |
| LED Luminosity | 80 mcd, 120 mcd, 50 mcd | |
| Standards/Approvals | Halogen Free, REACH, RoHS | |
| Lens Colour | Clear | |
| Series | WL-ICLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multicolour LEDs | ||
Maximum Forward Current 6.5mA | ||
Package Type 0808 | ||
Mount Type Surface | ||
Forward Voltage 5V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.5 mm | ||
LED Luminosity 80 mcd, 120 mcd, 50 mcd | ||
Standards/Approvals Halogen Free, REACH, RoHS | ||
Lens Colour Clear | ||
Series WL-ICLED | ||
Automotive Standard No | ||
Related links
- Wurth Elektronik 5 V Multicolour LEDs 0808 Surface WL-ICLED 1312020030000
- Wurth Elektronik 5 V Multicolour LEDs PLCC 4 Surface WL-ICLED 1315050930002
- Wurth Elektronik 5 V Multicolour LEDs PLCC 6 Surface WL-ICLED 1312121320437
- Wurth Elektronik 5 V LED 0808 Surface WL-ICLED 1313210530000
- Wurth Elektronik 3 V Red Multicolour LEDs 3535 Surface WL-SMDC 150353HS74500
- MikroElektronika MIKROE-6378 WL-ICLED Integrated Controller Within LED From LED Controller LED Driver for 1312121320437
- MikroElektronika MIKROE-6379 WL-ICLED Integrated Controller Within LED From Development Module Signal Conversion
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010
