Wurth Elektronik 5 V RGB Multicolour LEDs PLCC 6 Surface WL-ICLED 1312121320437

Subtotal (1 reel of 3500 units)*

€1,561.00

(exc. VAT)

€1,921.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +€0.446€1,561.00

*price indicative

RS Stock No.:
146-458
Mfr. Part No.:
1312121320437
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multicolour LEDs

LED Colour

Blue, Green, Red

Maximum Forward Current

20mA

Package Type

PLCC 6

Mount Type

Surface

Forward Voltage

5V

Viewing Angle

110 °

Lens Dimensions

2.2 x 1.1

LED Luminosity

240 mcd

Standards/Approvals

RoHS

Lens Colour

Clear

Series

WL-ICLED

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy