Vishay 3 V RGB Multicolour LEDs Surface Mount Surface VLMRGB6122 VLMRGB6122-B00-08
- RS Stock No.:
- 637-772
- Mfr. Part No.:
- VLMRGB6122-B00-08
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.60
(exc. VAT)
€0.74
(inc. VAT)
In Stock
- 19,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.60 |
| 25 - 99 | €0.54 |
| 100 - 499 | €0.48 |
| 500 - 999 | €0.41 |
| 1000 + | €0.38 |
*price indicative
- RS Stock No.:
- 637-772
- Mfr. Part No.:
- VLMRGB6122-B00-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Blue, Red, Green | |
| Product Type | Multicolour LEDs | |
| Maximum Forward Current | 50mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | 2000 pcs/Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 137mW | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 x 1.4 mm | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | JEDEC J-STD-020, J-STD-033 | |
| Series | VLMRGB6122 | |
| Lens Colour | Red, Blue, Green | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Blue, Red, Green | ||
Product Type Multicolour LEDs | ||
Maximum Forward Current 50mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging 2000 pcs/Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 137mW | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 x 1.4 mm | ||
Dominant Wavelength 630nm | ||
Standards/Approvals JEDEC J-STD-020, J-STD-033 | ||
Series VLMRGB6122 | ||
Lens Colour Red, Blue, Green | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The Vishay Multi SMD LED RGB is a high-brightness tricolor LED designed for RGB displays and ambient lighting. It features a 6-pin PLCC6 SMD package with a 120-degree emission characteristic, allowing individual driving of each chip through separate anodes and cathodes per color, even in serial circuits, ensuring seamless color mixing. It offers high reliability within a temperature range from -40 to 110 degrees Celsius, utilizing blue-light-stable package materials for durability.
Corrosion robustness class is B1
Qualified according to JEDEC moisture sensitivity level 3
Compatible to IR reflow soldering
Related links
- Vishay 3 V Blue Green Multicolour LEDs Surface Mount Surface VLMRGB6122 VLMRGB6122-B00-08
- Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay 3-Element Bi-Directional TVS Diode 3-Pin DFN
- Vishay 3-Element Bi-Directional TVS Diode 3-Pin DFN1110-3A
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Wurth Elektronik 5 V Multicolour LEDs 0808 Surface WL-ICLED 1312020030000
- Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232 VLDB1232R-08
