Kingbright 2.9 V Blue, Yellow LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SYKC-TT
- RS Stock No.:
- 218-707
- Mfr. Part No.:
- KPGB-0607VBA1SYKC-TT
- Manufacturer:
- Kingbright
Subtotal (1 reel of 4000 units)*
€1,636.00
(exc. VAT)
€2,012.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.409 | €1,636.00 |
*price indicative
- RS Stock No.:
- 218-707
- Mfr. Part No.:
- KPGB-0607VBA1SYKC-TT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue, Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Maximum Power Dissipation | 35mW | |
| Number of Pins | 4 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 0.65 x 0.65 x 0.25 mm | |
| Standards/Approvals | RoHS, CIE127-2007 | |
| Dominant Wavelength | 589nm | |
| Series | KPGB-0607 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue, Yellow | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Maximum Power Dissipation 35mW | ||
Number of Pins 4 | ||
Viewing Angle 140 ° | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 0.65 x 0.65 x 0.25 mm | ||
Standards/Approvals RoHS, CIE127-2007 | ||
Dominant Wavelength 589nm | ||
Series KPGB-0607 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Bi-Color Surface Mount LED has a Blue source colour devices are MADE with InGaN on Sapphire substrate Light Emitting Diode and the Super Bright Yellow source colour devices are MADE with AlGaInP on GaAs substrate Light Emitting Diode. There's a need to take care of electrostatic discharge and power surge as they could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
0.65 mm x 0.65 mm SMD LED with 0.25 mm thickness
Low power consumption
Moisture sensitivity level 3
Halogen free
RoHS compliant
Related links
- Kingbright 2.9 V Blue, Yellow LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SYKC-TT
- Kingbright 2.9 V Blue, Red LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SEEKKC-TT
- Kingbright 2.9 V Yellow LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1SYKF-TT
- Kingbright 2.9 V Red, White LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1SEEKKF-TT
- Kingbright 2.85 V Blue, Green LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1ZGC
- Kingbright 2.85 V Green, Red LED Surface Mount Surface KPGB-0607 KPGB-0607ZGSEEKKC-TT
- Kingbright 2.85 V Green, White LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1ZGF
- Kingbright 2.9 V Blue LED Surface Mount Surface KPG-0603 KPG-0603VBC-A1-5MAV
