ROHM 1.7 V Infrared LED SML-H15RT Surface SML SML-H15RTT86
- RS Stock No.:
- 264-648
- Mfr. Part No.:
- SML-H15RTT86
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €1.60
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€8.15
(exc. VAT)
€10.03
(inc. VAT)
In Stock
- Plus 3,075 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.326 | €8.15 | - |
| 100 - 225 | €0.31 | €7.75 | €1.60 |
| 250 - 475 | €0.286 | €7.15 | €10.00 |
| 500 - 975 | €0.264 | €6.60 | €31.00 |
| 1000 + | €0.254 | €6.35 | €72.00 |
*price indicative
- RS Stock No.:
- 264-648
- Mfr. Part No.:
- SML-H15RTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Infrared | |
| Product Type | LED | |
| Package Type | SML-H15RT | |
| Maximum Forward Current | 30mA | |
| Packaging | Aluminium bag | |
| Mount Type | Surface | |
| Forward Voltage | 1.7V | |
| Maximum Power Dissipation | 60mW | |
| Viewing Angle | 140 ° | |
| Standards/Approvals | RoHS Compliant | |
| Series | SML | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Infrared | ||
Product Type LED | ||
Package Type SML-H15RT | ||
Maximum Forward Current 30mA | ||
Packaging Aluminium bag | ||
Mount Type Surface | ||
Forward Voltage 1.7V | ||
Maximum Power Dissipation 60mW | ||
Viewing Angle 140 ° | ||
Standards/Approvals RoHS Compliant | ||
Series SML | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The ROHM surface mount type NIR near infrared LED is a compact infrared LED with a wavelength of 850nm.
Source of light for sensor application
Related links
- ROHM 1.7 V Infrared LED CSL10 Surface CSL CSL1002RT1
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- ROHM 1.8 V Red LED SML-P11 Surface SML SML-P11VTT86R
- ROHM 2.5 V Green Yellow LED SML-52 Surface SML SML-522MUSWT86
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 2.1 V Green LED 0402 Surface SML SML-P13FTT86R
- ROHM 2 V Red LED 0603 Surface SML SML-310VTT86
