ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€240.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.08€240.00-
6000 - 6000€0.077€231.003%
9000 +€0.076€228.005%

*price indicative

RS Stock No.:
177-9991
Mfr. Part No.:
SML-D13FWT86C
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green

Package Type

0603

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

81mW

Forward Voltage

2.1V

Number of Pins

2

LED Luminosity

22 mcd

Lens Dimensions

1.6 x 0.8 x 0.55 mm

Lens Shape

Rectangular

Dominant Wavelength

566nm

Standards/Approvals

RoHS

Series

SML

Lens Finish

Milky White

Lens Colour

White

Automotive Standard

AEC-Q101

ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.

Original device technology enables high brightness and high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy