ROHM 3.9 V Green LED SMLS14 Surface SML SMLS14ENTT68
- RS Stock No.:
- 264-696
- Mfr. Part No.:
- SMLS14ENTT68
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.69 | €6.90 |
| 100 - 240 | €0.655 | €6.55 |
| 250 - 490 | €0.606 | €6.06 |
| 500 - 990 | €0.558 | €5.58 |
| 1000 + | €0.538 | €5.38 |
*price indicative
- RS Stock No.:
- 264-696
- Mfr. Part No.:
- SMLS14ENTT68
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | SMLS14 | |
| Mount Type | Surface | |
| Packaging | Aluminium bag | |
| Forward Voltage | 3.9V | |
| Maximum Power Dissipation | 117mW | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 1100 mcd | |
| Dominant Wavelength | 538nm | |
| Standards/Approvals | RoHS Compliant | |
| Series | SML | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type SMLS14 | ||
Mount Type Surface | ||
Packaging Aluminium bag | ||
Forward Voltage 3.9V | ||
Maximum Power Dissipation 117mW | ||
Viewing Angle 140 ° | ||
LED Luminosity 1100 mcd | ||
Dominant Wavelength 538nm | ||
Standards/Approvals RoHS Compliant | ||
Series SML | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The ROHM Green surface mount LED with a lens. InGaN is used as the light emitting material and it is packaged in a colorless transparent resin. Ideal as a light source for display units.
Featuring with lens InGaN
Source of light for display unit
Related links
- Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCC 150060GS73220
- Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCD 150060GS55040
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRD 156125GS57000
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRW 156125GS75000
- Wurth Elektronik 3.9 V Green LED 1005 Surface WL-SMCC 150040GS73220
- Wurth Elektronik 3.9 V Green LED 3210 Surface WL-SMSW 155124GS73200A
- Wurth Elektronik 3.9 V Green LED 3216 Surface WL-SMRW 156120GS82500
- Broadcom 3.9 V Green LED 2012 Surface HSMx-C HSMQ-C170
