Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRD 156125GS57000
- RS Stock No.:
- 176-5034
- Mfr. Part No.:
- 156125GS57000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€780.00
(exc. VAT)
€960.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.26 | €780.00 |
*price indicative
- RS Stock No.:
- 176-5034
- Mfr. Part No.:
- 156125GS57000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 60mA | |
| Package Type | 1205 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Dimensions | 3.2 x 1.2 x 1.1 mm | |
| LED Luminosity | 200 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Series | WL-SMRD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 60mA | ||
Package Type 1205 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.9V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Dimensions 3.2 x 1.2 x 1.1 mm | ||
LED Luminosity 200 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Series WL-SMRD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Small size & thin body for space saving
Ideal for narrow space applications
Wide viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
Compatible with automatic placement machine
Diffused lens
Applications
Front panel indicators
LCD backlighting
Keypad backlighting
Push button backlighting
Symbol and switch backlighting
General lighting
Related links
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRD 156125GS57000
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRW 156125GS75000
- Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRD 156125BS57000
- Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRD 156125VS57000
- Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRW 156125BS75000
- Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCC 150060GS73220
- Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCD 150060GS55040
- Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRD 156125RS57000
