ROHM 3.3 V White LED Side View Surface SML SMLA12WBN7W1
- RS Stock No.:
- 264-931
- Mfr. Part No.:
- SMLA12WBN7W1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.333 | €8.33 |
| 100 - 225 | €0.316 | €7.90 |
| 250 - 475 | €0.293 | €7.33 |
| 500 - 975 | €0.269 | €6.73 |
| 1000 + | €0.26 | €6.50 |
*price indicative
- RS Stock No.:
- 264-931
- Mfr. Part No.:
- SMLA12WBN7W1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 100mA | |
| Package Type | Side View | |
| Mount Type | Surface | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 5 mcd | |
| Lens Dimensions | 1.6 x 1.15 x 0.55 mm | |
| Standards/Approvals | IPC/JEDEC J-STD-033 | |
| Lens Colour | Milky White, Clear | |
| Lens Finish | Transparent Colourless | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 100mA | ||
Package Type Side View | ||
Mount Type Surface | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 5 mcd | ||
Lens Dimensions 1.6 x 1.15 x 0.55 mm | ||
Standards/Approvals IPC/JEDEC J-STD-033 | ||
Lens Colour Milky White, Clear | ||
Lens Finish Transparent Colourless | ||
Series SML | ||
Automotive Standard No | ||
The ROHM side-view white chip LED is a small side-emitting chip LED.
EXCELED series
Side-view chip LED
Related links
- ROHM 3.3 V White LED SML-Z1 Surface SML-Z SMLZN4WBGUW1
- ROHM 3.3 V Blue LED Surface SML SMLA12BN8TT86
- ROHM 2.8 V White LED Surface Mount Surface SML-811x SML811WBCN1W1
- ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
- ROHM 3.3 V RGB LED 3528 Surface SML SMLVN6RGB1W1
- Nichia 3.3 V White LED Surface E21A NVSLE21AT-3070
- Nichia 3.3 V White LED Surface E21A NVSWE21AT-6570
- Nichia 3.3 V White LED Surface E21A NVSWE21AT-5070
