ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
- RS Stock No.:
- 264-574
- Mfr. Part No.:
- SMLD12BN1WT86C
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€6.00
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- Plus 6,350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.24 | €6.00 |
| 100 - 225 | €0.228 | €5.70 |
| 250 - 475 | €0.212 | €5.30 |
| 500 - 975 | €0.195 | €4.88 |
| 1000 + | €0.188 | €4.70 |
*price indicative
- RS Stock No.:
- 264-574
- Mfr. Part No.:
- SMLD12BN1WT86C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SML-D12 | |
| Packaging | Aluminium bag | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 54mW | |
| Forward Voltage | 3.3V | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 100 mcd | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 475nm | |
| Series | SML | |
| Lens Colour | Milky White | |
| Lens Finish | Diffused | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SML-D12 | ||
Packaging Aluminium bag | ||
Mount Type Surface | ||
Maximum Power Dissipation 54mW | ||
Forward Voltage 3.3V | ||
Viewing Angle 140 ° | ||
LED Luminosity 100 mcd | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 475nm | ||
Series SML | ||
Lens Colour Milky White | ||
Lens Finish Diffused | ||
Automotive Standard AEC-Q102 | ||
The ROHM automotive-grade blue chip LED in an industry-standard 1608 size features a long-life design and complies with AEC-Q102. This small surface-mount LED offers a wide range of color and luminous intensity options, making it ideal for automotive applications with a proven market track record.
AEC-Q102 qualified
Long life exceeding 90% residual luminous rate after 1000 hours at Ta equal to 85℃, IF equal to 20mA
1608 0603 size small package
Related links
- ROHM 3.3 V Blue LED Surface SML SMLA12BN8TT86
- ROHM 3.5 V Green LED SML-D12 Surface SML SMLD12EN1WT86C
- ROHM 2 V Red LED SML-D12 Surface EXCELED SML-D12L8WT86
- ROHM 3.3 V Blue LED CSL10 Surface CSL CSL1001BT1C
- ROHM 3.3 V Blue LED Through Hole SLA560x SLA580BNT3F
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1C
- ROHM 3.3 V White LED SML-Z1 Surface SML-Z SMLZN4WBGUW1
