RS PRO 3.6 V Multicolour Panel Mount LED Indicator PLCC 4 Surface
- RS Stock No.:
- 280-096
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.00
(exc. VAT)
€6.00
(inc. VAT)
In Stock
- Plus 9,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.10 | €5.00 | - |
| 500 - 950 | €0.095 | €4.75 | €2.50 |
| 1000 - 2450 | €0.088 | €4.40 | €12.00 |
| 2500 - 4950 | €0.081 | €4.05 | €47.50 |
| 5000 + | €0.078 | €3.90 | €110.00 |
*price indicative
- RS Stock No.:
- 280-096
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Multicolour | |
| Product Type | Panel Mount LED Indicator | |
| Maximum Forward Current | 100mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 mm | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Multicolour | ||
Product Type Panel Mount LED Indicator | ||
Maximum Forward Current 100mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 mm | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED Indicator features a wide viewing angle and low current requirement, with optimized light coupling through an inter-reflector. Measuring 3.5 x 2.8mm, this Common Anode Multi-colour LED is RoHS and REACH compliant. Suitable for backlighting in dashboards, switches, and telecommunication equipment, as well as indicator and backlight applications in audio and video devices and light pipe setups.
Package in 8mm tape on 7inch diameter reel
Compatible with automatic placement equipment
Compatible with infrared and vapour phase reflow solder processes
The product itself will remain within RoHS compliant version
Related links
- RS PRO 3.6 V Multicolour Panel Mount LED Indicator PLCC 4 Surface
- RS PRO 3.6 V Multicolour Panel Mount LED Indicator PLCC 6 Surface
- Broadcom 3.9 V Green LED Indicator PLCC 4 Surface Mount HSMx‑A43x HSMM-A430-X90M2
- RS PRO 2.4 V Red Panel Mount LED Indicator PLCC 2 Surface
- Broadcom 4.05 V Green LED Indicator PLCC 2 Surface Mount HSMx‑A10x HSMM-A100-S00J1
- RS PRO 3.6 V RGB LED 5 mm Through Hole
- RS PRO RS PRO 3.6 V Lithium Thionyl Chloride D Battery
- RS PRO 21700 4 Ah
