RS PRO 3.6 V Multicolour Panel Mount LED Indicator PLCC 6 Surface

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.90

(exc. VAT)

€10.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.178€8.90-
500 - 950€0.169€8.455%
1000 - 2450€0.157€7.8511%
2500 - 4950€0.144€7.2019%
5000 +€0.139€6.9521%

*price indicative

RS Stock No.:
280-097
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount LED Indicator

LED Colour

Multicolour

Maximum Forward Current

100mA

Package Type

PLCC 6

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.6V

Maximum Power Dissipation

90mW

Number of Pins

6

Viewing Angle

130 °

Lens Dimensions

3.5 x 2.8 mm

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The RS Pro PLCC-6 LED features a wide viewing angle, low current requirement, and optimized light coupling with an inter-reflector. This 3.5 x 2.8mm multi-colour surface mount LED indicator is RoHS and REACH compliant. Ideal for backlighting dashboards, switches, audio and video equipment indicators, telecommunications, and light pipe applications.

Package in 8mm tape on 7inch diameter reel

Compatible with automatic placement equipment

Compatible with infrared and vapour phase reflow solder processes

The product itself will remain within RoHS compliant version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy