Subtotal (1 bag of 1000 units)*
€395.00
(exc. VAT)
€486.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.395 | €395.00 |
*price indicative
- RS Stock No.:
- 254-5726
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED | |
| LED Colour | RGB | |
| Maximum Forward Current | 100mA | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| LED Luminosity | 150 → 5000 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm, 525nm, 624nm | |
| Standards/Approvals | EU REACH, RoHS Version | |
| Lens Colour | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED | ||
LED Colour RGB | ||
Maximum Forward Current 100mA | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
LED Luminosity 150 → 5000 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 470nm, 525nm, 624nm | ||
Standards/Approvals EU REACH, RoHS Version | ||
Lens Colour White | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RS PRO Tricolour LED (5mm)
An IC compatible robust multicolour LED (Light Emitting Diode) featuring Red, Pure Green and Blue. A multipurpose 4 pin LED with a single common cathode type offering low power consumption and a high level of reliability.;Designed for through hole mounting the LED is easy to mount with minimum soldering using the 4 leads and at 5mm the round LED lens is clear and easily visible.;This LED utilises a solid state design for long service life and a reliable uniform light output. Ideal for use in applications such as telephones, computers, TVs and monitors.
Features and Benefits
Standards: ROHS compliant, EU REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best Value for money.
Related links
- RS PRO 3.6 V RGB LED 5 mm Through Hole
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEW
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEC
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SURKQBDZGW
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Surface Multi-Colour LED KPFA-3010RGBC-11
- Broadcom 3.6 V RGB LED PLCC Surface ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
- Broadcom 3.6 V RGB LED PLCC Surface ASMG ASMG-PT00-00001
- RS PRO 3.6 V Multicolour Panel Mount LED Indicator PLCC 6 Surface
