Get a bulk buy discount
Add 200 more to save €14.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€28.28
(exc. VAT)
€34.78
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €1.414 | €28.28 | - |
| 200 - 480 | €1.344 | €26.88 | €14.00 |
| 500 + | €1.245 | €24.90 | €84.50 |
*price indicative
- RS Stock No.:
- 280-110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Maximum Forward Current | 40mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 20 mm | |
| Lens Shape | Round | |
| Standards/Approvals | REACH, RoHS | |
| Dominant Wavelength | 572nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Maximum Forward Current 40mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 20 mm | ||
Lens Shape Round | ||
Standards/Approvals REACH, RoHS | ||
Dominant Wavelength 572nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro Round LED features low power consumption, industrial standard size, and robust reliability with a wide viewing angle. It is RoHS compliance and designed for viewing distances up to 7 meters, providing excellent visibility in bright ambient light. The LED is made of yellow-green parts and green surfaces. Applications include audio equipment and instrument panels.
Low power consumption
Industrial standard size
Wide Viewing Angle
RoHS compliance
Related links
- RS PRO 2.4 V Green, Yellow LED Chip LED Surface
- RS PRO 2.4 V Green, Yellow LED 5 mm Through Hole
- RS PRO 2.4 V Green, Yellow LED 3 mm Through Hole
- RS PRO 2.4 V Green, Yellow Panel Mount LED Indicator Surface Mount Surface
- Broadcom 2.4 V Green, Yellow LED 0603 Surface ASMT-Rx45 ASMT-RF45-AN002
- Wurth Elektronik 2.4 V Green, Yellow LED 1616 Surface WL-SBCW 150066YV74000
- Vishay 2.4 V Green, Yellow LED 0603 Surface Chip LED VLMG1300-GS08
- RS PRO 2.4 V Deep Red Yellow LED 3 mm Through Hole
