RS PRO 2.4 V Green, Yellow Panel Mount LED Indicator Surface Mount Surface
- RS Stock No.:
- 280-099
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€2.85
(exc. VAT)
€3.50
(inc. VAT)
In Stock
- Plus 11,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.057 | €2.85 |
| 500 - 950 | €0.054 | €2.70 |
| 1000 - 2450 | €0.05 | €2.50 |
| 2500 - 4950 | €0.046 | €2.30 |
| 5000 + | €0.045 | €2.25 |
*price indicative
- RS Stock No.:
- 280-099
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Green, Yellow | |
| Product Type | Panel Mount LED Indicator | |
| Maximum Forward Current | 100mA | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.6 mm | |
| LED Luminosity | 80 mcd | |
| Dominant Wavelength | 573nm | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Green, Yellow | ||
Product Type Panel Mount LED Indicator | ||
Maximum Forward Current 100mA | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.6 mm | ||
LED Luminosity 80 mcd | ||
Dominant Wavelength 573nm | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro SMD LED is compact and lightweight, offering higher packing density and reduced storage space, making it ideal for miniature applications. Measuring 3.2 x 1.6mm, this yellow-green surface mount chip LED indicator is RoHS and REACH compliant. It is suitable for flat backlights in LCDs, switches and symbols, dashboard backlighting, and telephone indicators.
Package in 8mm tape on 7inch diameter reel
Compatible with automatic placement equipment
Compatible with infrared and vapour phase reflow solder processes
Product remains within RoHS compliant version
Related links
- RS PRO 2.4 V Green, Yellow Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount
- RS PRO 2.4 V Yellow, Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Red Panel Mount LED Indicator Surface Mount Surface
- APEM Panel Mount LED Indicator Green 8 mm, IP67 235V ac
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
- RS PRO 2.4 V Green, Yellow LED Surface
