Broadcom 2.4 V Green, Yellow LED 0603 Surface ASMT-Rx45 ASMT-RF45-AN002

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 80 units)*

€20.08

(exc. VAT)

€24.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 18,400 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
80 - 320€0.251€20.08
400 - 720€0.15€12.00
800 - 1920€0.143€11.44
2000 - 3920€0.117€9.36
4000 +€0.101€8.08

*price indicative

Packaging Options:
RS Stock No.:
813-4754
Mfr. Part No.:
ASMT-RF45-AN002
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Green, Yellow

Product Type

LED

Maximum Forward Current

20mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

48mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

145 °

Lens Dimensions

1.6 x 0.8 x 0.45 mm

LED Luminosity

60 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

573nm

Series

ASMT-Rx45

Lens Finish

Diffused, Untinted

Lens Colour

Clear

Automotive Standard

No

Broadcom ASMT-Rx45 Series LED, 20mA Maximum Forward Current, 573nm Dominant Wavelength - ASMT-RF45-AN002


This LED is a Compact surface-mount indicator designed for low-power signalling in electronic assemblies. It emits green or yellow light at a dominant Wavelength of 573 nm and operates on a low forward voltage, making it appropriate for indicator and status applications on densely populated boards. The device is supplied in tape-and-reel packaging for automated placement.

Features and Benefits:


• Forward voltage of 2.4 V enables efficient low-voltage operation
• Rated maximum current 20 mA supports standard indicator drive levels
• Light output around 60 mcd provides clear Visual indication
• Wide 145° viewing angle ensures broad visibility from off-axis positions
• Maximum power dissipation 48 mW minimises thermal load during continuous use

Applications


• Suitable for front-panel status indicators on Compact electronics
• Ideal for handheld devices requiring visible signalling
• Used with automated pick-and-place lines via tape-and-reel supply
• Can be used for multi-colour indicators using green or yellow outputs

What package size is used for tight board spacing?


It is supplied in an 0603 package suitable for high-density placements.

How is the optical appearance described for diffused light?


The lens is diffused and untinted to provide soft, even emission.

What mechanical form does the component present for PCB mounting?


It is a surface-mount device with two electrical pins for solder attachment.

What are the lens geometry and shape characteristics?


The lens is rectangular with Compact overall lens dimensions of 1.6 x 0.8 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy