RS PRO 3.4 V Blue LED Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€4.65

(exc. VAT)

€5.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.093€4.65
500 - 950€0.088€4.40
1000 - 2450€0.082€4.10
2500 - 4950€0.075€3.75
5000 +€0.072€3.60

*price indicative

RS Stock No.:
280-125
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED

LED Colour

Blue

Maximum Forward Current

100mA

Mount Type

Surface

Forward Voltage

3.4V

Maximum Power Dissipation

85mW

Number of Pins

2

Viewing Angle

15 °

Lens Dimensions

5 mm

Lens Shape

Round

Dominant Wavelength

470nm

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The RS Pro LED with water-clear, round flange type design offers low power consumption, high efficiency, and is RoHS & REACH compliant. It is reliable and robust, providing excellent performance in bright ambient light. Suitable for applications such as computers, telephones, circuit boards, status indicators, and commercial use.

Low power consumption

General purpose leads

Reliable and robust

Compliance with EU REACH

RoHS compliant version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy