ams OSRAM 3.4 V Blue LED SMT Surface DURIS S5 GD PSLM31.14-RNSJ-25-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€534.00

(exc. VAT)

€657.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 27000€0.178€534.00
30000 - 72000€0.173€519.00
75000 +€0.169€507.00

*price indicative

RS Stock No.:
173-6410
Mfr. Part No.:
GD PSLM31.14-RNSJ-25-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Blue

Product Type

LED

Maximum Forward Current

200mA

Package Type

SMT

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3.4V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3 x 3 x 0.6 mm

Lens Shape

Square

Dominant Wavelength

461nm

Standards/Approvals

IEC 62471:2008

Lens Colour

White

Series

DURIS S5

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
Osram Opto Semiconductors is unveiling the prototype of the Oslon Pure 1010 at this year’s Light+Building in Frankfurt. Sized at 1 mm x 1mm, the LED is destined to be used in spotlights for retail lighting where exceptionally compact LEDs with high light output are needed to bathe articles on display in a particularly attractive light. The scalability of the chip scale package (CSP) LED gives customers outstanding flexibility in putting together their individual lighting solutions.

Package: white SMT package, colorless clear

resin

Viewing angle at 50 % IV: 120°

Color: 617 nm ( amber )

Luminous Flux: typ. 19 lm

Luminous efficacy: typ. 90 lm/W

Applications

Architectural lighting

Smart lighting

Cove lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy