Intelligent LED Solutions 13 V Blue LED Screw OSLON Signal ILH-SG04-SIBL-SC221-WIR200.

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.61

(exc. VAT)

€15.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.61
10 - 99€11.35
100 +€10.46

*price indicative

RS Stock No.:
283-186
Mfr. Part No.:
ILH-SG04-SIBL-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

Blue

Product Type

LED

Maximum Forward Current

1.2A

Mount Type

Screw

Forward Voltage

13V

Number of Pins

2

Viewing Angle

110 °

LED Luminous Flux

72 lm

Standards/Approvals

RoHS, EN 55015, CE, IEC/EN 62384, IEC 61547, IEC 61000-3-2 -ENEC: 61374-2-13, IEC 62471

Dominant Wavelength

475nm

Series

OSLON Signal

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions PowerStar are 4 OSLON Signal Gen 2 UX:3 LED. OSLON Signal can be driven up to 1200mA (Red 1000mA) while OSRAM’s latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 4.1K/W ensures cool running and a highly efficient product.

Up to 100,000 hour lifetime to 70% of original brightness

Mounting holes using M3 screws allow easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy