Intelligent LED Solutions 13 V Yellow LED Screw OSLON Signal ILH-SG04-SICY-SC221-WIR200.
- RS Stock No.:
- 283-188
- Mfr. Part No.:
- ILH-SG04-SICY-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.13 |
| 10 - 99 | €13.62 |
| 100 + | €12.55 |
*price indicative
- RS Stock No.:
- 283-188
- Mfr. Part No.:
- ILH-SG04-SICY-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 1.2A | |
| Mount Type | Screw | |
| Forward Voltage | 13V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminous Flux | 388 lm | |
| Standards/Approvals | IEC/EN 62384, CE, EN 55015, IEC 61000-3-2 -ENEC: 61374-2-13, IEC 62471, IEC 61547, RoHS | |
| Series | OSLON Signal | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 1.2A | ||
Mount Type Screw | ||
Forward Voltage 13V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminous Flux 388 lm | ||
Standards/Approvals IEC/EN 62384, CE, EN 55015, IEC 61000-3-2 -ENEC: 61374-2-13, IEC 62471, IEC 61547, RoHS | ||
Series OSLON Signal | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions PowerStar are 4 OSLON Signal Gen 2 UX:3 LED. OSLON Signal can be driven up to 1200mA (Red 1000mA) while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 4.1K/W ensures cool running and a highly efficient product.
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
Related links
- Intelligent LED Solutions 13 V Blue LED Screw OSLON Signal ILH-SG04-SIBL-SC221-WIR200.
- Intelligent LED Solutions 13 V White LED Screw OSLON Signal ILH-SG04-SIWH-SC221-WIR200.
- Intelligent LED Solutions 13 V Blue LED Screw OSLON Signal ILH-SG04-SICB-SC221-WIR200.
- Intelligent LED Solutions 9.4 V Red LED Screw OSLON Signal ILH-SG04-SIRE-SC221-WIR200.
- Intelligent LED Solutions 12.4 V Green LED Screw OSLON Signal ILH-SG04-SITG-SC221-WIR200.
- Intelligent LED Solutions 12.4 V Green LED Screw OSLON Signal ILH-SG04-SIVG-SC221-WIR200.
- Intelligent LED Solutions 3.25 V Blue LED Screw OSLON Signal ILH-SG01-SICB-SC221-WIR200.
- Intelligent LED Solutions ILH-SG01-SICY-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Yellow LED
