ams OSRAM 2.75 V Cyan Mid-Power LED SMT Surface P2222 KC DDLN31.13-6H7J-37-8E8G
- RS Stock No.:
- 331-068
- Mfr. Part No.:
- KC DDLN31.13-6H7J-37-8E8G
- Manufacturer:
- ams OSRAM
Subtotal (1 tape of 10 units)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- 3,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.26 | €2.60 |
*price indicative
- RS Stock No.:
- 331-068
- Mfr. Part No.:
- KC DDLN31.13-6H7J-37-8E8G
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Cyan | |
| Product Type | Mid-Power LED | |
| Package Type | SMT | |
| Maximum Forward Current | 250mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.75V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 31.5 → 63.0 lm | |
| Standards/Approvals | IEC 60286-3, ANSI/ESDA/JEDEC JS-001, (IEC 60068-2-43, IEC 62471, RoHS | |
| Dominant Wavelength | 495nm | |
| Series | P2222 | |
| Lens Colour | Colourless | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Cyan | ||
Product Type Mid-Power LED | ||
Package Type SMT | ||
Maximum Forward Current 250mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.75V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 31.5 → 63.0 lm | ||
Standards/Approvals IEC 60286-3, ANSI/ESDA/JEDEC JS-001, (IEC 60068-2-43, IEC 62471, RoHS | ||
Dominant Wavelength 495nm | ||
Series P2222 | ||
Lens Colour Colourless | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM SYNIOS P2222 is a high-performance mid-power LED designed for automotive signalling applications. It features a compact white SMT package with colourless clear silicone resin and utilizes a volume emitter on sapphire chip technology. Offering cyan emission and ANSI/ESDA/JEDEC JS-001 qualification with 2 kV ESD robustness, it ensures durability and reliability in demanding conditions.
Lambertian radiation pattern with a 120 degree spread
Luminous flux 31.5 to 63 lm
Corrosion Robustness Class 3B
AEC Q102 Qualified with RV level 1
Related links
- ams OSRAM 2.5 V Cyan Mid-Power LED SMT Surface P2222 KC DDLN31.13-7F6G-37-8D8F
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3
- ams OSRAM 2.75 V Green LED SMT Surface KT DDLM32.13 KT DDLM32.13-HQJQ-35-K1M1
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-8J8L-46-M3W3
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H8H9-XX52-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H6H7-XX58-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H8H9-XX56-1U1V
