ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- RS Stock No.:
- 271-1808
- Mfr. Part No.:
- KY DMLQ32.23-5J7K-35-M3W3
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 4000 units)*
€916.00
(exc. VAT)
€1,128.00
(inc. VAT)
Limited stock
- 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.229 | €916.00 |
*price indicative
- RS Stock No.:
- 271-1808
- Mfr. Part No.:
- KY DMLQ32.23-5J7K-35-M3W3
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | SMT | |
| Maximum Forward Current | 800mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.75V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 67.8 lm | |
| Dominant Wavelength | 589nm | |
| Standards/Approvals | RoHS, IEC 60068-2-43, IEC60810, IEC 62471, IEC 60286-3 | |
| Series | SYNIOS P2720 | |
| Lens Colour | Colourless Clear Silicone Resin | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type SMT | ||
Maximum Forward Current 800mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.75V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 67.8 lm | ||
Dominant Wavelength 589nm | ||
Standards/Approvals RoHS, IEC 60068-2-43, IEC60810, IEC 62471, IEC 60286-3 | ||
Series SYNIOS P2720 | ||
Lens Colour Colourless Clear Silicone Resin | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM SMT yellow LED is a SYNIOS P2720 family LED. This Compact LED provides full performance and flexibility with just one footprint. The KR DMLQ32.23 product is meant to provide superior light quality in chip size class. This LED is used for static signalling application.
White SMT package
Thin film chip technology
Colourless clear silicone resin
Typically 120 degree radiation
3B corrosion robustness class
AEC Q102 qualified with RV level 1
Related links
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-8J8L-46-M3W3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
- ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3
- ams OSRAM 2.95 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLN31.FY-7G7H-5F-8E8G
- ams OSRAM 2.37 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLQ31.23-HYKX-46-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
