ams OSRAM 2.75 V Green LED SMT Surface KT DDLM32.13 KT DDLM32.13-HQJQ-35-K1M1
- RS Stock No.:
- 331-655
- Mfr. Part No.:
- KT DDLM32.13-HQJQ-35-K1M1
- Manufacturer:
- ams OSRAM
Subtotal (1 tape of 10 units)*
€2.00
(exc. VAT)
€2.50
(inc. VAT)
Temporarily out of stock
- 3,940 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.20 | €2.00 |
*price indicative
- RS Stock No.:
- 331-655
- Mfr. Part No.:
- KT DDLM32.13-HQJQ-35-K1M1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | SMT | |
| Maximum Forward Current | 250mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.75V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 45 lm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | |
| Series | KT DDLM32.13 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type SMT | ||
Maximum Forward Current 250mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.75V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 45 lm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | ||
Series KT DDLM32.13 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors SYNIOS S2222 square package color LED with just 2mm outline combines best performance with a small footprint for environments where improved corrosion robustness is needed. A centralized chip allows an easy integration into optical systems. The availability of all main colors and white points gives highest flexibility in various application areas.
Package White SMT Package, Colorless Clear Silicone Resin
Chip Technology InGaN on Sapphire
Typical Radiation 120° Lambertian Emitter
Color λdom 527 nm True Green
ESD Protection 2 kV ANSI/ESDA/JEDEC JS-001 HBM Class 2
Luminous Flux at 527 nm Typical 45.0 lm
Corrosion Robustness Class 3B 40°C 90% RH 15 ppm H2S 14 Days
Applications
Ambient Lighting
Entertainment
Factory Automation
Home and Building Automation
Indoor Lighting
Material Processing
Projection and Display
Robotics
Transportation
Related links
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.75 V Cyan Mid-Power LED SMT Surface P2222 KC DDLN31.13-6H7J-37-8E8G
- ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-8J8L-46-M3W3
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H8H9-XX52-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H6H7-XX58-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H8H9-XX56-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H8H9-XX53-1U1V
