ams OSRAM 2.15 V Super Red LED SMT Surface KS DDLM32.23 KS DDLM32.23-FQGR-68-D1G2
- RS Stock No.:
- 331-659
- Mfr. Part No.:
- KS DDLM32.23-FQGR-68-D1G2
- Manufacturer:
- ams OSRAM
Subtotal (1 tape of 10 units)*
€0.86
(exc. VAT)
€1.06
(inc. VAT)
In Stock
- 3,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.086 | €0.86 |
*price indicative
- RS Stock No.:
- 331-659
- Mfr. Part No.:
- KS DDLM32.23-FQGR-68-D1G2
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Super Red | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 250mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.15V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 15 lm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 | |
| Dominant Wavelength | 632nm | |
| Lens Colour | Colourless | |
| Series | KS DDLM32.23 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Super Red | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 250mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.15V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 15 lm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 | ||
Dominant Wavelength 632nm | ||
Lens Colour Colourless | ||
Series KS DDLM32.23 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors SYNIOS S2222 square package color LED with just 2mm outline combines best performance with a small footprint for environments where improved corrosion robustness is needed. A centralized chip allows an easy integration into optical systems. The availability of all main colors and white points gives highest flexibility in various application areas.
Package White SMT Package, Colorless Clear Silicone Resin
Chip Technology Thin film
Typical Radiation 120° Lambertian Emitter
Color λdom 632 nm Super Red
ESD Protection 2 kV ANSI/ESDA/JEDEC JS-001 HBM Class 2
Luminous Flux at 632 nm Typical 15.0 lm
Corrosion Robustness Class 3B 40°C 90% RH 15 ppm H2S 14 Days
Applications
Ambient Lighting
Entertainment
Factory Automation
Home and Building Automation
Indoor Lighting
Material Processing
Projection and Display
Robotics
Transportation
Related links
- ams OSRAM 2.15 V Red LED SMT Surface KR DDLM32.23 KR DDLM32.23-FUHP-25-D1G2
- ams OSRAM 2.15 V Super Red LED PLCC 4 Surface LS E67F.01 LS E67F.01-7A6C-68-G3R3-S
- ams OSRAM 2 V Super Red LED 1608 Surface TOPLED E1608 KS DELMS1.22-QHRI-68-E6L4
- OSRAM Opto Semiconductors 2.2 V Yellow LED SMT Surface KY DDLM32.23 KY DDLM32.23-GPHP-36-D1G2
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Power TOPLED LR E6SF-ABCA-1-1
- ams OSRAM 2.15 V Red LED PLCC 2 Surface Power SIDELED LS B6SP-CADB-1-1
