ams OSRAM 2.15 V Red LED PLCC 2 Surface Power SIDELED LS B6SP-CADB-1-1
- RS Stock No.:
- 146-1679
- Mfr. Part No.:
- LS B6SP-CADB-1-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1679
- Mfr. Part No.:
- LS B6SP-CADB-1-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 200mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.15V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 4.7 x 3.9 x 3.47 mm | |
| LED Luminosity | 7.1 cd | |
| LED Luminous Flux | 18.9 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Power SIDELED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 200mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.15V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 4.7 x 3.9 x 3.47 mm | ||
LED Luminosity 7.1 cd | ||
LED Luminous Flux 18.9 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Power SIDELED | ||
Automotive Standard No | ||
OSRAM Power SIDELED Series LEDs
The Power SIDELED series, from OSRAM Opto Semiconductors, are in Compact PLCC-2 Sidelooker packages. Available in amber and hyper red colour options, the Power SIDELEDs are side looking LEDs for surface mounting (SMD). They offer a wide brightness range and a high luminous efficiency. The Power SIDELED family are Ideal for exterior automotive lighting applications.
Features of the Power SIDELED LEDs:
Side looking LEDs
White PLCC-2 package
Surface mounted (SMD)
Colours: Amber and Hyper Red
Viewing angle: 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.15 V Red LED PLCC 2 Surface Power SIDELED LS B6SP-CADB-1-1
- ams OSRAM 2.15 V Red LED PLCC 6 Surface Advanced Power TOPLED LS G6SP-CADB-1-1
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Power TOPLED Lens LS E63F-DBFA-1-Z
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Power TOPLED LR E6SF-ABCA-1-1
- ams OSRAM 2.15 V Super Red LED PLCC 4 Surface LS E67F.01 LS E67F.01-7A6C-68-G3R3-S
- ams OSRAM 2.15 V Red LED PLCC 4 Surface LR E67F.01 LR E67F.01-7B8C-46-G3R3-S
- ams OSRAM 2.15 V Orange LED PLCC 2 Surface TOPLED LO T67F-V1AB-24
- ams OSRAM 2.15 V Orange, Orange LED PLCC 2 Surface TOPLED LO T67F-V1AB-24
