Dialight 2.4 V Green LED 0805 Surface 598 5988170107F
- RS Stock No.:
- 419-081
- Mfr. Part No.:
- 5988170107F
- Manufacturer:
- Dialight
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€26.00
(exc. VAT)
€32.00
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.26 | €26.00 | - |
| 200 - 400 | €0.253 | €25.30 | 2% |
| 500 - 900 | €0.247 | €24.70 | 5% |
| 1000 - 1900 | €0.241 | €24.10 | 7% |
| 2000 + | €0.234 | €23.40 | 9% |
*price indicative
- RS Stock No.:
- 419-081
- Mfr. Part No.:
- 5988170107F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 25mA | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 40 lm | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 2 x 1.25 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Colour | Clear | |
| Series | 598 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 25mA | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 40 lm | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 2 x 1.25 x 0.7 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Colour Clear | ||
Series 598 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Dialight 598 Series LEDs - 0805 Package
This 598 series, from Dialight, are in the industry standard 0805 package. They are single colour Micro LED® surface mount (SMT) LEDs. Available in a variety of colour options the 598 series have a water clear lens.
Features of this 598 series:
- Industry standard 0805 package
- Single colour
- Viewing angle: 140°
- Operating temperature: -30°C to 85°C
Visible Light LEDs, Dialight
Note
Stock 419261 packaged as a 7 inch reel.
Related links
- Dialight 2.4 V Green LED 0805 Surface 598 5988170107F
- Dialight 2.4 V Yellow LED 0805 Surface 598 5988140100F
- Dialight 2.4 V Red LED 0805 Surface 598 5988110107F
- Dialight 2.4 V Yellow LED 0805 Surface 598 5988140107F
- Dialight 2.4 V Green LED 1206 Surface 598 5988270107F
- Dialight 2.4 V Green LED 0603 Surface 598 5988070107F
- Dialight 2.4 V Red, Green LED 1210 Surface 598 5988610207F
- Dialight 2.4 V Green, Red LED 1616 Surface 598 5988410207F
