Dialight 2.4 V Red LED 0805 Surface 598 5988110107F
- RS Stock No.:
- 419-209
- Mfr. Part No.:
- 5988110107F
- Manufacturer:
- Dialight
Subtotal (1 pack of 100 units)*
€25.00
(exc. VAT)
€31.00
(inc. VAT)
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.25 | €25.00 |
*price indicative
- RS Stock No.:
- 419-209
- Mfr. Part No.:
- 5988110107F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 2 x 1.25 x 0.7 mm | |
| LED Luminosity | 80 mcd | |
| LED Luminous Flux | 80 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 642nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | 598 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 2 x 1.25 x 0.7 mm | ||
LED Luminosity 80 mcd | ||
LED Luminous Flux 80 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 642nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series 598 | ||
Automotive Standard No | ||
Dialight 598 Series LEDs - 0805 Package
This 598 series, from Dialight, are in the industry standard 0805 package. They are single colour Micro LED® surface mount (SMT) LEDs. Available in a variety of colour options the 598 series have a water clear lens.
Features of this 598 series:
- Industry standard 0805 package
- Single colour
- Viewing angle: 140°
- Operating temperature: -30°C to 85°C
Visible Light LEDs, Dialight
Note
Stock 419261 packaged as a 7 inch reel.
Related links
- Dialight 2.4 V Red LED 2012 Surface 598 5988110107F
- Dialight 2.4 V Yellow LED 0805 Surface 598 5988140100F
- Dialight 2.4 V Green LED 0805 Surface 598 5988170107F
- Dialight 2.4 V Yellow LED 0805 Surface 598 5988140107F
- Dialight 2.4 V Red LED 0603 Surface 598 5988010107F
- Dialight 2.4 V Red, Green LED 1210 Surface 598 5988610207F
- Dialight 2.4 V Green, Red LED 1616 Surface 598 5988410207F
- Dialight 2.4 V Green, Red LED 3125 Surface 598 5988610207F
