Dialight 2.4 V Red, Green LED 1210 Surface 598 5988610207F
- RS Stock No.:
- 419-053
- Mfr. Part No.:
- 5988610207F
- Manufacturer:
- Dialight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 419-053
- Mfr. Part No.:
- 5988610207F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | LED | |
| LED Colour | Red, Green | |
| Package Type | 1210 | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 4 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 80 mcd | |
| Lens Dimensions | 3.2 x 2.7 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm, 645nm | |
| Standards/Approvals | RoHS | |
| Series | 598 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type LED | ||
LED Colour Red, Green | ||
Package Type 1210 | ||
Maximum Forward Current 100mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 4 | ||
Viewing Angle 140 ° | ||
LED Luminosity 80 mcd | ||
Lens Dimensions 3.2 x 2.7 x 0.7 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm, 645nm | ||
Standards/Approvals RoHS | ||
Series 598 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Dialight 598 Series LEDs - 1210 Package
This family of LEDs, from Dialight, form a part of the 598 series. They are Micro LED® surface mount (SMT) LEDs in the industry standard 1210 package. These bi-colour LEDs are available in a variety of colours with a water clear lens.
Features of the 598 series:
- Industry standard 1210 package
- Water clear lens
- Viewing angle: 140°
Visible Light LEDs, Dialight
Related links
- Dialight 2.4 V Green, Red LED 3125 Surface 598 5988610207F
- Dialight 2.4 V Red LED 2012 Surface 598 5988110107F
- Dialight 2.4 V Red LED 0805 Surface 598 5988110107F
- Dialight 2.4 V Red LED 0603 Surface 598 5988010107F
- Dialight 2.4 V Green LED 0805 Surface 598 5988170107F
- Dialight 2.4 V Green LED 1206 Surface 598 5988270107F
- Dialight 2.4 V Green LED 0603 Surface 598 5988070107F
- Dialight 2.4 V Green, Red LED 1616 Surface 598 5988410207F
