ams OSRAM 240 V Red LED 0603 Surface SMARTLED 0603 KS EELP41.22
- RS Stock No.:
- 428-525
- Mfr. Part No.:
- KS EELP41.22
- Manufacturer:
- ams OSRAM
Subtotal (1 tape of 1 unit)*
€0.07
(exc. VAT)
€0.09
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €0.07 |
*price indicative
- RS Stock No.:
- 428-525
- Mfr. Part No.:
- KS EELP41.22
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 240V | |
| Viewing Angle | 130 ° | |
| LED Luminous Flux | 180 → 580 mlm | |
| Lens Dimensions | 1.6 x 0.8 x 0.4 mm | |
| LED Luminosity | 0.0715 cd | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001, JEDEC J-STD-020E, IEC 62471:2006 | |
| Dominant Wavelength | 639nm | |
| Lens Finish | Diffused | |
| Lens Colour | Colourless | |
| Series | SMARTLED 0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 240V | ||
Viewing Angle 130 ° | ||
LED Luminous Flux 180 → 580 mlm | ||
Lens Dimensions 1.6 x 0.8 x 0.4 mm | ||
LED Luminosity 0.0715 cd | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001, JEDEC J-STD-020E, IEC 62471:2006 | ||
Dominant Wavelength 639nm | ||
Lens Finish Diffused | ||
Lens Colour Colourless | ||
Series SMARTLED 0603 | ||
Automotive Standard No | ||
The ams OSRAM Smart LED 0603 is a choice for status indication any symbol backlighting in electronics. The small package size allows compact designs. The improved corrosion robustness and increased junction temperature range makes the devices suitable for professional industrial equipment and applications.
SMT package 0603 with colourless diffused resin
Chip technology InGaAlP
Corrosion Robustness Class 3B
Related links
- ams OSRAM 240 V Green LED 0603 Surface SMARTLED 0603 KR EELP41.22
- ams OSRAM 240 V Orange LED 0603 Surface SMARTLED 0603 KO EELP41.22
- ams OSRAM 240 V Green LED 0603 Surface SMARTLED 0603 KG EELP41.22
- ams OSRAM 240 V Yellow LED 0603 Surface SMARTLED 0603 KY EELP41.22
- ams OSRAM 2 V Red LED 0603 Surface SmartLED LS L296-N1Q2-1
- ams OSRAM 2 V Red LED 0603 Surface SmartLED LS L296-P2Q2-1
- ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-G1J2-1
- ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-H1J2-1
