ams OSRAM 240 V Green LED 0603 Surface SMARTLED 0603 KR EELP41.22

Subtotal (1 tape of 1 unit)*

€0.04

(exc. VAT)

€0.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,048 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +€0.04

*price indicative

Packaging Options:
RS Stock No.:
428-523
Mfr. Part No.:
KR EELP41.22
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Green

Package Type

0603

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

240V

Viewing Angle

130 °

LED Luminosity

0.0715 cd

LED Luminous Flux

290 mLm

Lens Dimensions

1.6 x 0.8 x 0.4 mm

Standards/Approvals

ANSI/ESDA/JEDEC JS-001, IEC 60068-2-43, IEC 62471:2006

Dominant Wavelength

624nm

Lens Colour

Colourless

Series

SMARTLED 0603

Lens Finish

Diffused

Automotive Standard

No

The ams OSRAM Smart LED 0603 is a choice for status indication any symbol backlighting in electronics. The small package size allows compact designs. The improved corrosion robustness and increased junction temperature range makes the devices suitable for professional industrial equipment and applications.

SMT package 0603 with colourless diffused resin

Chip technology InGaAlP

Corrosion Robustness Class 3B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy