ams OSRAM 240 V Green LED 0603 Surface SMARTLED 0603 KG EELP41.22
- RS Stock No.:
- 428-519
- Mfr. Part No.:
- KG EELP41.22
- Manufacturer:
- ams OSRAM
Subtotal (1 tape of 1 unit)*
€0.04
(exc. VAT)
€0.05
(inc. VAT)
In Stock
- 1,545 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €0.04 |
*price indicative
- RS Stock No.:
- 428-519
- Mfr. Part No.:
- KG EELP41.22
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 240V | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 52 → 150 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.4 mm | |
| LED Luminous Flux | 203.4 → 504 mlm | |
| Dominant Wavelength | 578nm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), IEC 60068-2-43, IEC 62471:2006 | |
| Lens Colour | Colourless | |
| Lens Finish | Diffused | |
| Series | SMARTLED 0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 240V | ||
Viewing Angle 130 ° | ||
LED Luminosity 52 → 150 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.4 mm | ||
LED Luminous Flux 203.4 → 504 mlm | ||
Dominant Wavelength 578nm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), IEC 60068-2-43, IEC 62471:2006 | ||
Lens Colour Colourless | ||
Lens Finish Diffused | ||
Series SMARTLED 0603 | ||
Automotive Standard No | ||
The ams OSRAM Smart LED 0603 is a choice for status indication any symbol backlighting in electronics. The small package size allows compact designs. The improved corrosion robustness and increased junction temperature range makes the devices suitable for professional industrial equipment and applications.
SMT package 0603 with colourless diffused resin
Chip technology InGaAlP
Corrosion Robustness Class 3B
Related links
- ams OSRAM 240 V Green LED 0603 Surface SMARTLED 0603 KR EELP41.22
- ams OSRAM 240 V Red LED 0603 Surface SMARTLED 0603 KS EELP41.22
- ams OSRAM 240 V Orange LED 0603 Surface SMARTLED 0603 KO EELP41.22
- ams OSRAM 240 V Yellow LED 0603 Surface SMARTLED 0603 KY EELP41.22
- ams OSRAM 3 V Green LED 0603 Surface SMARTLED 0603 KT EELP41.12
- ams OSRAM 1.7 V Green LED 0603 Surface SmartLED LG L29K-F2J1-24
- ams OSRAM 1.7 V Green LED 0603 Surface SmartLED LG L29K-G2J1-24
- ams OSRAM 3 V Blue LED 0603 Surface SMARTLED 0603 KB EELP41.12
