VCC 3.4 V Neutral White LED THT Through Hole VAOL VAOL-3MWY4
- RS Stock No.:
- 434-307
- Mfr. Part No.:
- VAOL-3MWY4
- Manufacturer:
- VCC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.08
(exc. VAT)
€11.16
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.454 | €9.08 |
| 200 - 980 | €0.399 | €7.98 |
| 1000 - 1980 | €0.358 | €7.16 |
| 2000 + | €0.308 | €6.16 |
*price indicative
- RS Stock No.:
- 434-307
- Mfr. Part No.:
- VAOL-3MWY4
- Manufacturer:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colour | Neutral White | |
| Product Type | LED | |
| Package Type | THT | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS and REACH compliant | |
| Series | VAOL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colour Neutral White | ||
Product Type LED | ||
Package Type THT | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 3 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS and REACH compliant | ||
Series VAOL | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The VCC LED provides high-intensity light output, making them ideal for electronic signs, signals, and small area illuminations. They are also perfect for front panel indicators and electrical panels. The LEDs feature a 3mm round standard directivity and offer superior weather resistance. Additionally, they are coated with UV-resistant epoxy for enhanced durability and performance.
High intensity LEDs are based on InGaN/Sapphire material technology
Emitted colour is neutral white
Water transparent lens
RoHS and REACH Compliant
Related links
- Intelligent LED Solutions 12.8 V Neutral White LED Screw OSLON Square ILH-OG04-NUWH-SC221-WIR200.
- ams OSRAM 5.45 V Neutral White LED QFN SMD GW Q9LR35.CM-L8M6-XX55-1
- Intelligent LED Solutions 51.2 V Neutral White LED Screw OSLON Square ILR-OG16-NUWH-SC221-WIR200.
- Intelligent LED Solutions 28.8 V Neutral White LED Screw OSLON Square ILH-OG09-NUWH-SC221-WIR200.
- Cree LED 3.5 V Neutral White LED Surface XLamp XR-E XREWHT-L1-0000-008E4
- Intelligent LED Solutions 3 V Neutral White LED Chip Scale Screw ILH ILH-PU01-NW90-SC221-WIR200.
- Intelligent LED Solutions 12 V Neutral White LED Chip Scale Screw ILH ILH-PU04-NW90-SC221-WIR200.
- Lumileds 3 V Neutral White High Power LED 3535 Surface LUXEON HL2X L1HX-4070200000000
