ams OSRAM 3.3 V RGB LED SMT Surface LTRB LTRB RASF.01
- RS Stock No.:
- 444-106
- Mfr. Part No.:
- LTRB RASF.01
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 3000 units)*
€597.00
(exc. VAT)
€735.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.199 | €597.00 |
*price indicative
- RS Stock No.:
- 444-106
- Mfr. Part No.:
- LTRB RASF.01
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red, Blue, Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | SMT | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.3V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 0.33 → 2 cd | |
| Lens Dimensions | 2.5 x 2.5 x 0.55 mm | |
| Dominant Wavelength | 621nm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001Rohs | |
| Series | LTRB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red, Blue, Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging SMT | ||
Number of LEDs 3 | ||
Forward Voltage 3.3V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminosity 0.33 → 2 cd | ||
Lens Dimensions 2.5 x 2.5 x 0.55 mm | ||
Dominant Wavelength 621nm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001Rohs | ||
Series LTRB | ||
Automotive Standard No | ||
The ams OSRAM Multi Chip LED is specially designed for pachinko and gaming applications, offering easy white binning and high ESD tolerance. Its triangular chip configuration enables superior in-package color mixing, delivering vibrant and uniform illumination. Ideal for applications demanding consistent color quality and robust performance.
Utilizes AlInGaN based flip chip design for efficient performance
Classified as 2B, indicating improved durability in challenging environments
Typical emission at 120° with a Lambertian emitter, ensuring uniform light distribution
Related links
- ams OSRAM 3.3 V RGB LED SMT Surface LTRB LTRB RASF.01
- Osram Opto2.8 V Multi CHIPLED LTRB RASF
- ams OSRAM 3.2 V RGB LED SMT Surface KRTBAELPS2.32 KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
- ams OSRAM 1.95 V RGB LED SMT Surface OSIRE E5515 KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
- ams OSRAM 2.75 V RGB LED SMT Surface OSIRE E3323 KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 2.75 V RGB LED SMT Surface OSIRE E3323 KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 2.4 V RGB LED PLCC Surface LTRB R37G LTRBR37G-4R4S-0125-0
- ams OSRAM 3.3 V Yellow LED SMT Surface DURIS E 2835 GY JTLPS1.13-JMKN-5F5G-1
