Bulk discount available
Subtotal (1 pack of 50 units)*
€4.05
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.081 | €4.05 |
| 500 - 2450 | €0.065 | €3.25 |
| 2500 - 4950 | €0.05 | €2.50 |
| 5000 + | €0.044 | €2.20 |
*price indicative
- RS Stock No.:
- 588-786
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| LED Colours | Yellow | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colours Yellow | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
- COO (Country of Origin):
- CN
The RS Pro 5mm Super Bright Yellow Round LED with Flange features a red diffused lens and is designed for applications requiring high brightness. It is commonly used in telephones, computers, circuit boards, status indicators, and various commercial applications, providing reliable and efficient illumination.
Low power consumption
General purpose leads
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
General purpose leads
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
Related links
- 2.4 V Yellow LED Through Hole
- Kingbright2 V Yellow LED 3mm Through Hole, L-934SYC
- Vishay2.9 V Yellow LED 3mm Through Hole, TLLY4401
- Kingbright2 V Yellow LED 3mm Through Hole, L-934SYD
- Kingbright2 V Yellow LED 5mm Through Hole, L-7113SYC-E
- 2.4 V Red LED Through Hole
- 2.4 V Orange LED Through Hole
- Kingbright2 V Yellow LED 3216 (1206) SMD, KP-3216SYC