Kingbright 2 V Yellow LED 3216 Surface KP-3216 KP-3216SYC

Subtotal (1 reel of 2000 units)*

€342.00

(exc. VAT)

€420.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.171€342.00

*price indicative

RS Stock No.:
146-1454
Mfr. Part No.:
KP-3216SYC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

150mA

Package Type

3216

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 1.6 x 1.1 mm

LED Luminosity

150 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

588nm

Lens Finish

Clear

Lens Colour

Clear

Series

KP-3216

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Height: 1.1 mm

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy