Kingbright 2.1 V Yellow LED 10 mm Through Hole L-813 L-813YD
- RS Stock No.:
- 590-193
- Mfr. Part No.:
- L-813YD
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.12
(exc. VAT)
€2.61
(inc. VAT)
In Stock
- Plus 775 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.424 | €2.12 | - |
| 50 - 245 | €0.404 | €2.02 | 4% |
| 250 - 495 | €0.388 | €1.94 | 8% |
| 500 - 995 | €0.358 | €1.79 | 15% |
| 1000 + | €0.32 | €1.60 | 24% |
*price indicative
- RS Stock No.:
- 590-193
- Mfr. Part No.:
- L-813YD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 10 mm | |
| Maximum Forward Current | 140mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 13.5 x 10 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Series | L-813 | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 10 mm | ||
Maximum Forward Current 140mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 13.5 x 10 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Series L-813 | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 10mm
The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options.
Features of the 10mm round LEDs:
- 10mm diameter
- Through hole package
- Viewing angle: 40°/60°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Red LED 10 mm Through Hole L-813 L-813SRC-J4
- Kingbright 2.1 V Yellow LED Rectangular Through Hole L-383 L-383YDT
- Kingbright 2.1 V Yellow LED 2 mm Through Hole L-13 L-13YD
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113YD
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L-7104 L-7104YD
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483YDT
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Round L-7113YC
