ams OSRAM 10.15 V White LED Surface Mount Surface KW3 HJL533.TK KW3 HJL533.TK-6TTC-5L25M2-JCAB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.12

(exc. VAT)

€3.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,995 unit(s), ready to ship from another location

Units
Per unit
1 - 9€3.12
10 - 24€2.76
25 - 99€2.46
100 - 499€2.12
500 +€1.74

*price indicative

RS Stock No.:
637-467
Mfr. Part No.:
KW3 HJL533.TK-6TTC-5L25M2-JCAB
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

1.5A

Package Type

Surface Mount

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

4

Forward Voltage

10.15V

Viewing Angle

120 °

Lens Dimensions

6.8 x 3.75 mm

LED Luminous Flux

1230 → 1595 lm

Lens Shape

Flat

Standards/Approvals

IEC 60068-2-43, IEC 62471:2006, JEDEC J-STD-020E, ANSI/ESDA/JEDEC JS-001

Series

KW3 HJL533.TK

Automotive Standard

AEC-Q102

COO (Country of Origin):
MY
The ams OSRAM Black Flat S is a high-brightness LED with excellent luminance for strong visibility. Its black lead frame package ensures superior contrast and optical performance. The design also offers high second-board reliability. Ideal for standard automotive headlamp applications.

AEC Q102 qualified

Corrosion robustness class is 3B

SMD epoxy package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy