ams OSRAM 13.5 V White LED Surface Mount Surface KW4 HKL533.TK KW4 HKL533.TK-F5FB-5L16M1-AGAE
- RS Stock No.:
- 637-468
- Mfr. Part No.:
- KW4 HKL533.TK-F5FB-5L16M1-AGAE
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 10 more to save €5.00
View bulk pricing optionsSubtotal (1 unit)*
€4.15
(exc. VAT)
€5.10
(inc. VAT)
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.15 | - |
| 10 - 24 | €3.65 | €5.00 |
| 25 - 99 | €3.26 | €22.25 |
| 100 - 499 | €2.83 | €132.00 |
| 500 + | €2.34 | €905.00 |
*price indicative
- RS Stock No.:
- 637-468
- Mfr. Part No.:
- KW4 HKL533.TK-F5FB-5L16M1-AGAE
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 13.5V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 6.8 x 3.75 mm | |
| LED Luminous Flux | 1550 → 1940 lm | |
| Lens Shape | Flat | |
| Standards/Approvals | IEC 62471:2006, AEC-Q102 | |
| Series | KW4 HKL533.TK | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 13.5V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 6.8 x 3.75 mm | ||
LED Luminous Flux 1550 → 1940 lm | ||
Lens Shape Flat | ||
Standards/Approvals IEC 62471:2006, AEC-Q102 | ||
Series KW4 HKL533.TK | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The ams OSRAM Black Flat S is a high-brightness LED with excellent luminance for strong visibility. Its black lead frame package ensures superior contrast and optical performance. The design also offers high second-board reliability. Ideal for standard automotive headlamp applications.
AEC Q102 qualified
Corrosion robustness class is 3B
SMD epoxy package
Related links
- ams OSRAM 13.5 V White LED Surface Mount Surface KW4 HKL533.TK KW4 HKL533.TK-F5FB-4L35M3-AGAE
- ams OSRAM 13.5 V White LED Surface Mount Surface KW4 HKL533.TK KW4 HKL533.TK-F6FB-5L25M2-AGAE
- ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK KW4 HPL631.TK-BDBJ-6L07M0-AGAE
- ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK KW4 HPL631.TK-BCBJ-4L07M0-AGAE
- ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK KW4 HPL631.TK-BCBH-4L05M0-AGAE
- ams OSRAM 13.5 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- ams OSRAM 12 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM2.TK-F2FA-4L07M0-AGAE
- ams OSRAM 6.75 V White LED Surface Mount Surface KW2 HIL533.TK KW2 HIL533.TK-D5T1-5L16M1-S8A7
