ams OSRAM 13.5 V White LED Surface Mount Surface KW4 HKL533.TK KW4 HKL533.TK-F5FB-4L35M3-AGAE

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€4.38

(exc. VAT)

€5.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,469 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€4.38-
10 - 24€3.8512%
25 - 99€3.4421%
100 - 499€3.0031%
500 +€2.4743%

*price indicative

RS Stock No.:
637-470
Mfr. Part No.:
KW4 HKL533.TK-F5FB-4L35M3-AGAE
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

1.5A

Package Type

Surface Mount

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Forward Voltage

13.5V

Viewing Angle

120 °

Lens Dimensions

6.8 x 3.75 mm

LED Luminous Flux

1550 → 1940 lm

Lens Shape

Flat

Standards/Approvals

AEC-Q102, IEC 62471:2006

Series

KW4 HKL533.TK

Automotive Standard

AEC-Q102

COO (Country of Origin):
MY
The ams OSRAM Black Flat S is a high-brightness LED with excellent luminance for strong visibility. Its black lead frame package ensures superior contrast and optical performance. The design also offers high second-board reliability. Ideal for standard automotive headlamp applications.

AEC Q102 qualified

Corrosion robustness class is 3B

SMD epoxy package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy