ams OSRAM 3.4 V White LED Ceramic package Surface OSLON KW CELNM4.TK-S6S9-5L26M1-2686
- RS Stock No.:
- 718-519
- Mfr. Part No.:
- KW CELNM4.TK-S6S9-5L26M1-2686
- Manufacturer:
- ams OSRAM
Subtotal (1 tape of 1 unit)*
€1.22
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €1.22 |
*price indicative
- RS Stock No.:
- 718-519
- Mfr. Part No.:
- KW CELNM4.TK-S6S9-5L26M1-2686
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | White LEDs | |
| LED Colour | White | |
| Maximum Forward Current | 1.5A | |
| Package Type | Ceramic package | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 435 → 535 | |
| Lens Dimensions | 1.925 X 1.5 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSLON | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type White LEDs | ||
LED Colour White | ||
Maximum Forward Current 1.5A | ||
Package Type Ceramic package | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 435 → 535 | ||
Lens Dimensions 1.925 X 1.5 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSLON | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The ams Osram High-Power LED designed for automotive forward lighting applications where Compact size and strong luminous output are critical. It features a robust ceramic package that ensures durability under demanding thermal and mechanical conditions. The LED delivers precise light distribution, making it suitable for headlamps and other automotive lighting systems requiring efficiency and reliability.
Package Ceramic package
Chip technology UX3
Typ. Radiation 120°
Colour Cx = 0.323, Cy = 0.342 acc. to CIE 1931
Corrosion Robustness Class 3A
Qualifications AEC-Q102 Qualified with RV-level 1
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001
Colour over angle Better than passus 3.7.2.1 of supplement proposal 7
Related links
- ams OSRAM 3.1 V White LED Ceramic package Surface OSLON KW CWLNM4.TK-S6S9-5L26M1-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface OSLON Compact PL KW CWLNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L35M3-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L16M1-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CVLMM2.TK KW CVLMM2.TK-Y2Y6-4L35M3-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CWLPM3.TK KW CWLPM3.TK-5SS9-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CVLMM2.TK KW CVLMM2.TK-Y2Y6-4L25M2-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CELNM3.TK KW CELNM3.TK-S4S9-4L07M0-2686
