ams OSRAM 3.1 V White LED Ceramic package Surface OSLON KW CWLNM4.TK-S6S9-5L26M1-2686

Subtotal (1 tape of 1 unit)*

€1.20

(exc. VAT)

€1.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +€1.20

*price indicative

RS Stock No.:
718-520
Mfr. Part No.:
KW CWLNM4.TK-S6S9-5L26M1-2686
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

White LEDs

LED Colour

White

Package Type

Ceramic package

Maximum Forward Current

1.5A

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.1V

Viewing Angle

120 °

LED Luminous Flux

435 → 535

Lens Dimensions

1.925 X 1.5 mm

Lens Shape

Rectangular

Standards/Approvals

IEC 62471:2006

Series

OSLON

Automotive Standard

AEC-Q102

COO (Country of Origin):
MY
The ams Osram High-Power LED designed for automotive forward lighting applications where Compact size and strong luminous output are critical. It features a robust ceramic package that ensures durability under demanding thermal and mechanical conditions. The LED delivers precise light distribution, making it suitable for headlamps and other automotive lighting systems requiring efficiency and reliability.

Package Ceramic package

Chip technology UX3

Typ. Radiation 120°

Colour Cx = 0.323, Cy = 0.342 acc. to CIE 1931

Corrosion Robustness Class 3A

Qualifications AEC-Q102 Qualified with RV-level 1

ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001

Colour over angle Better than passus 3.7.2.1 of supplement proposal 7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy