ams OSRAM 11.6 V Amber Single Colour LEDs Chip on Board Surface LE LE A P2MQ-TTUQ-W2

Subtotal (1 unit)*

€49.08

(exc. VAT)

€60.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.08

*price indicative

RS Stock No.:
733-084
Mfr. Part No.:
LE A P2MQ-TTUQ-W2
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Amber

Product Type

Single Colour LEDs

Maximum Forward Current

8A

Package Type

Chip on Board

Mount Type

Surface

Forward Voltage

11.6V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 2.6 mm

LED Luminous Flux

5200 lm

Lens Shape

Rectangular

Dominant Wavelength

613nm

Standards/Approvals

IEC 62471

Lens Colour

Clear

Series

LE

Automotive Standard

No

COO (Country of Origin):
MY
The ams Osram Ostar Projection Power is a high luminance amber LED designed for projection and visualization systems. It delivers luminous flux values in the range of 970 to 1300 lm, ensuring bright and efficient optical performance. With Advanced thinfilm chip technology and Durable construction, it provides reliable operation under high current loads and demanding thermal conditions.

Package OSTAR High Power Projection

Chip technology Thinfilm

Typ. Radiation 120°

Colour λdom is 613 nm

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy