ams OSRAM 2.9 V Amber Single Colour LEDs Chip on Board Surface LE LE A P1MQ-SQST-W2
- RS Stock No.:
- 733-079
- Mfr. Part No.:
- LE A P1MQ-SQST-W2
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.22 | - |
| 5 + | €24.46 | 3% |
*price indicative
- RS Stock No.:
- 733-079
- Mfr. Part No.:
- LE A P1MQ-SQST-W2
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Single Colour LEDs | |
| LED Colour | Amber | |
| Package Type | Chip on Board | |
| Maximum Forward Current | 8A | |
| Mount Type | Surface | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.55 mm x 1.20 mm | |
| LED Luminous Flux | 1300 lm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 613nm | |
| Standards/Approvals | IEC 62471 | |
| Lens Colour | Clear | |
| Series | LE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Single Colour LEDs | ||
LED Colour Amber | ||
Package Type Chip on Board | ||
Maximum Forward Current 8A | ||
Mount Type Surface | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.55 mm x 1.20 mm | ||
LED Luminous Flux 1300 lm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 613nm | ||
Standards/Approvals IEC 62471 | ||
Lens Colour Clear | ||
Series LE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams Osram Ostar Projection Power is a high luminance amber LED designed for projection and visualization systems. It delivers luminous flux performance in the range of 970 to 1300 lm, ensuring bright and efficient optical output. With Advanced thinfilm chip technology and robust construction, it provides reliable operation under high current loads and demanding thermal conditions.
Package OSTAR High Power Projection
Chip technology Thinfilm
Typ. Radiation 120°
Colour λdom is 613 nm
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Related links
- ams OSRAM 2.9 V Amber Single Colour LEDs Chip on Board Surface LE LE A P0MQ-QTRQ-W2
- ams OSRAM 11.6 V Amber Single Colour LEDs Chip on Board Surface LE LE A P2MQ-TTUQ-W2
- ams OSRAM 2.9 V Blue Single Colour LEDs Chip on Board Surface LE LE D P0MQ-FQFT-R
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA E6SF.01 LA E6SF.01-8B5D-24-G3R3
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA ETSF.01 LA ETSF.01-8B5D-24-G3R3
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA ETSF.01 LA ETSF.01-S1T2-1-3X5X+8B5D-24-G3R3
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE D P1MQ-GTHQ-R
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE B P1MQ-FUGR-23
