ams OSRAM 2.9 V Amber Single Colour LEDs Chip on Board Surface LE LE A P0MQ-QTRQ-W2
- RS Stock No.:
- 733-074
- Mfr. Part No.:
- LE A P0MQ-QTRQ-W2
- Manufacturer:
- ams OSRAM
Subtotal (1 unit)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.23 |
*price indicative
- RS Stock No.:
- 733-074
- Mfr. Part No.:
- LE A P0MQ-QTRQ-W2
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Single Colour LEDs | |
| LED Colour | Amber | |
| Maximum Forward Current | 8A | |
| Package Type | Chip on Board | |
| Mount Type | Surface | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 1300 lm | |
| Lens Dimensions | 1.55 mm x 1.20 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 62471 | |
| Dominant Wavelength | 613nm | |
| Lens Colour | Clear | |
| Series | LE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Single Colour LEDs | ||
LED Colour Amber | ||
Maximum Forward Current 8A | ||
Package Type Chip on Board | ||
Mount Type Surface | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 1300 lm | ||
Lens Dimensions 1.55 mm x 1.20 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 62471 | ||
Dominant Wavelength 613nm | ||
Lens Colour Clear | ||
Series LE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams Osram Ostar Projection Power is a high luminance amber LED designed specifically for projection and visualization applications. It delivers strong luminous flux performance in the range of 970 to 1300 lm, making it suitable for demanding optical systems. With robust construction and Advanced thinfilm chip technology, it ensures reliable operation under high current loads and thermal conditions.
Package OSTAR High Power Projection
Chip technology Thinfilm
Typ. Radiation 120°
Colour λdom is 613 nm
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Related links
- ams OSRAM 2.9 V Amber Single Colour LEDs Chip on Board Surface LE LE A P1MQ-SQST-W2
- ams OSRAM 2.9 V Blue Single Colour LEDs Chip on Board Surface LE LE D P0MQ-FQFT-R
- ams OSRAM 11.6 V Amber Single Colour LEDs Chip on Board Surface LE LE A P2MQ-TTUQ-W2
- ams OSRAM 4 V Blue Single Colour LEDs Chip on Board Surface LE LE B P0MQ-ETFQ-23
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface LE LE B P2MQ-HTJQ-23
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE D P1MQ-GTHQ-R
- ams OSRAM 16 V Green Single Colour LEDs Chip on Board Surface LE LE CG P2AQ-WRWU-A
- ams OSRAM 4 V Green Single Colour LEDs Chip on Board Surface LE LE CG P0AQ-TRTU-A
